AmphenolMS3112E16-8PZConector circular
Conn Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| Z | |
| 1 | |
| 8 | |
| 8 | |
| PIN | |
| Solder | |
| 16-8 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 24.33 | |
| 30.96 | |
| 30.96 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical MS3112E16-8PZ connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 16-8. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold. This product is 24.33 mm long, 30.96 mm tall and 30.96 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

