AmphenolMS3108E22-19PConector circular
Conn Circular PIN 14 POS Solder Cup RA Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder Cup | |
| 22-19 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 40.33 | |
| 77.63 | |
| 70.78 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3108E22-19P connector from Amphenol. Its shell size is 22-19. It has a plug type gender. This PL connector's 14 contacts that are made out of copper alloy and plated with silver. It has a right angle body orientation. This product is 77.63 mm long and 70.78 mm tall with a diameter of 40.33 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

