ITT CorporationMS3106E20-27PXConector circular
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder | |
| 20-27 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Cadmium | |
| Olive Drab | |
| 22 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP65 | |
| 1000 | |
| 6 | |
| Threaded | |
| 500 | |
| 37.31 | |
| 69.85 |
Create a connection with your cylindrical cable housing using this mil-c-5015 circular MS3106E20-27PX connector from ITT. It has a straight body orientation. This PL connector's 14 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-27. This product is 69.85 mm long with a diameter of 37.31 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

