AmphenolMS3106A18-11PConector circular

Conn Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port

Use this mil-dtl-5015 circular MS3106A18-11P connector from Amphenol to connect peripherals to your device. It has a plug type gender. This PL connector's 5 contacts that are made out of copper alloy and plated with silver. Its shell size is 18-11. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long with a diameter of 33.85 mm. It uses the solder termination method.

Import TariffMay apply to this part

460 piezas: Se puede enviar en 5 días

    Total$21.64Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 460 piezas
      • Price: $21.64

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.