AmphenolMS3102R18-1PWConector circular

Conn Cylindrical Circular PIN 10 POS Solder Cup ST Box Mount 10 Terminal 1 Port

Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3102R18-1PW connector from Amphenol. This RCP connector's 10 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 18-1. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.