ITT CorporationMS3102R18-11PXConector circular

Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

This mil-c-5015 circular MS3102R18-11PX connector from ITT will connect any inputs and outputs to your application. Its shell size is 18-11. It has a straight body orientation. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This device has a maximum current rating of 41 A. This product is 40.73 mm long, 34.93 mm tall and 34.93 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

386 piezas: Se puede enviar en 5 días

    Total$22.00Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 386 piezas
      • Price: $22.00

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.