AmphenolMS3102E18-1PXConector circular

Conn Cylindrical Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port

This industrial cylindrical MS3102E18-1PX connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. It has a straight body orientation. Its shell size is 18-1. This RCP connector's 10 contacts that are made out of copper alloy and plated with silver. It uses the solder termination method. This product is 38.91 mm long, 34.92 mm tall and 34.92 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.