AmphenolMS3102A22-4PConector circular
Conn Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder Cup | |
| 22-4 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.91 | |
| 41.27 | |
| 41.27 |
Look how much better your peripherals will perform when attaching this mil-dtl-5015 circular MS3102A22-4P connector from Amphenol. It has a receptacle type gender. Its shell size is 22-4. It has a straight body orientation. This RCP connector's 4 contacts that are made out of copper alloy and plated with silver. This product is 38.91 mm long, 41.27 mm tall and 41.27 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

