AmphenolMS3102A14-3SConector circular
Conn Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Solder Cup | |
| 14-3 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 38.91 | |
| 30.17 | |
| 30.17 |
This mil-dtl-5015 circular MS3102A14-3S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's a single contact that is made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 14-3. It uses the solder cup termination method. This product is 38.91 mm long, 30.17 mm tall and 30.17 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

