AmphenolMS3101R20-15PConector circular

Conn Cylindrical Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port

This mil-dtl-5015 circular MS3101R20-15P connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. This PL connector's 7 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-15. This product is 49.04 mm long, 44.29 mm tall and 32.79 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.