AmphenolMS3101E32-7PConector circular
Conn Circular PIN 35 POS Solder Cup ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| PIN | |
| Solder Cup | |
| 32-7 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (250VDC|200VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 74.75 | |
| 53 | |
| 50.8 |
By using this mil-dtl-5015 circular MS3101E32-7P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 32-7. It has a plug type gender. It has a straight body orientation. This PL connector's 35 contacts that are made out of copper alloy and plated with silver. This product is 74.75 mm long, 50.8 mm tall and 53 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

