AmphenolMS3101E24-2SConector circular
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| 7 | |
| SKT | |
| Solder Cup | |
| 24-2 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 73.27 | |
| 45.23 | |
| 38.1 |
Use this mil-dtl-5015 circular MS3101E24-2S connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 24-2. It has a plug type gender. This socket type connector's 7 contacts that are made out of copper alloy and plated with silver. This product is 73.27 mm long, 38.1 mm tall and 45.23 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

