AmphenolMS3101A24-7SConector circular
Conn Circular SKT 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| SKT | |
| Solder Cup | |
| 24-7 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 38.58 | |
| 50.01 |
Create a connection with your cylindrical cable housing using this mil-dtl-5015 circular MS3101A24-7S connector from Amphenol. It has a straight body orientation. This socket type connector's 16 contacts that are made out of copper alloy and plated with silver. Its shell size is 24-7. It has a plug type gender. It uses the solder cup termination method. This product is 50.01 mm long with a diameter of 38.58 mm. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

