AmphenolMS3100F12-5SConector circular
Conn Cylindrical Circular SKT 1 POS Solder Cup ST Wall Mount 1 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 1 | |
| 1 | |
| SKT | |
| Solder Cup | |
| 12-5 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 54.07 | |
| 27.78 | |
| 27.78 |
This mil-dtl-5015 circular MS3100F12-5S connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 12-5. This socket type connector's a single contact that is made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 54.07 mm long, 27.78 mm tall and 27.78 mm deep. It uses the solder cup termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

