AmphenolMS3100A36-15SConector circular
Conn Circular SKT 35 POS Solder Cup ST Wall Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 35 | |
| 35 | |
| SKT | |
| Solder Cup | |
| 36-15 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| (1250VDC|900VAC)/(700VDC|500VAC) | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 56.36 | |
| 63.5 | |
| 63.5 |
This mil-dtl-5015 circular MS3100A36-15S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. Its shell size is 36-15. It has a receptacle type gender. It has a straight body orientation. It uses the solder cup termination method. This product is 56.36 mm long, 63.5 mm tall and 63.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

