AmphenolMS3100A28-3SConector circular
Conn Circular SKT 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder Cup | |
| 28-3 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 46 | |
| 1750VDC|1250VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 55.57 | |
| 50.8 | |
| 50.8 |
Use this mil-dtl-5015 circular MS3100A28-3S connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector's 3 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 28-3. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 55.57 mm long, 50.8 mm tall and 50.8 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

