AmphenolMS3100A22-20PConector circular
Conn Circular PIN 9 POS Solder Cup ST Wall Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Solder Cup | |
| 22-20 | |
| 0-22 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Chromate Over Conductive Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 49.22 | |
| 41.27 | |
| 41.27 |
This input/output mil-dtl-5015 circular MS3100A22-20P connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 22-20. This RCP connector's 9 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.22 mm long, 41.27 mm tall and 41.27 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

