AmphenolMS3100A20-11SConector circular
Conn Circular SKT 13 POS Solder ST Wall Mount 13 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Solder | |
| 20-11 | |
| No | |
| Copper Alloy | |
| Silver | |
| Conductive Cadmium/Olive Drab Chromate Treated | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| 46.84 | |
| 38.1 | |
| 38.1 |
This mil-dtl-5015 circular MS3100A20-11S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a receptacle type gender. This socket type connector's 13 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-11. This product is 46.84 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

