AmphenolMS27656T13B4PConector circular
Conn Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 13-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 32.33 | |
| 28.57 | |
| 28.57 |
By using this subminiature cylindrical MS27656T13B4P connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. This RCP connector has 4 contacts that are plated with gold. Its shell size is 13-4. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

