AmphenolMS27656T13B35AAConector circular

Conn Circular PIN 22 POS Crimp ST Wall Mount 22 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27656T13B35AA connector from Amphenol. Its shell size is 13-35. It has a straight body orientation. This RCP connector has 22 contacts that are plated with gold. It has a receptacle type gender. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.