AmphenolMS27656E19B35PBConector circular

Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27656E19B35PB connector from Amphenol. Its shell size is 19-35. It has a receptacle type gender. It has a straight body orientation. This RCP connector has 66 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.