AmphenolMS27656E17B99PConector circular
Conn Circular PIN 23 POS Crimp ST Wall Mount 23 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Crimp | |
| 17-99 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 33.32 | |
| 33.32 |
Use only the best subminiature cylindrical MS27656E17B99P connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 17-99. It has a receptacle type gender. This RCP connector has 23 contacts that are plated with gold. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

