AmphenolMS27656E13B35SCConector circular
Conn Circular SKT 22 POS Crimp ST Wall Mount 22 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| C | |
| 1 | |
| 22 | |
| 22 | |
| SKT | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 32.33 | |
| 28.57 | |
| 28.57 |
This subminiature cylindrical MS27656E13B35SC connector from Amphenol is extremely useful for connecting circular peripherals to your device. This socket type connector has 22 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 13-35. This product is 32.33 mm long, 28.57 mm tall and 28.57 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

