AmphenolMS27513E20B16SAConector circular

Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port

Use this subminiature cylindrical MS27513E20B16SA connector from Amphenol for your cylindrical cable housing connection needs. It has a receptacle type gender. Its shell size is 20-16. It has a straight body orientation. This socket type connector has 16 contacts that are plated with gold. This product is 22.75 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.