AmphenolMS27513E14A15AConector circular

Conn Circular PIN 15 POS Crimp ST Box Mount 15 Terminal 1 Port

The subminiature cylindrical MS27513E14A15A connector from Amphenol is the best way to connect any inputs you need for your application. This RCP connector has 15 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 14-15. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 22.76 mm long, 28.57 mm tall and 28.57 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.