GlenairMS27510B16CLAccesorios del conector
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Straight | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 31.8 | |
| 14.5 |
Complete your total connector assembly with this plug protective cover MS27510B16CL connector accessory from Glenair. It has a straight body orientation. This product is 14.5 mm long with a diameter of 31.8 mm. This part has an operating temperature of -65 to 175 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
