GlenairMS27510A10AAccesorios del conector
Connector Accessories Plug Protective Cover Straight Aluminum Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 21.6 | |
| 14.5 |
Never worry about loose connections again with this plug protective cover MS27510A10A connector accessory from Glenair. It has a straight body orientation. This product is 14.5 mm long with a diameter of 21.6 mm. This part has an operating temperature of -65 to 175 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
