AmphenolMS27508E22B55SAConector circular

Conn Circular SKT 55 POS Crimp ST Box Mount 55 Terminal 1 Port

Use this subminiature cylindrical MS27508E22B55SA connector from Amphenol to connect peripherals to your device. Its shell size is 22-55. This socket type connector has 55 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 39.67 mm tall and 39.67 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.