AmphenolMS27508E20F16SConector circular

Conn Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port

Connect your circular inputs with this subminiature cylindrical MS27508E20F16S connector from Amphenol. It has a straight body orientation. This socket type connector has 16 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 20-16. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semanas
    • Price: $251.38
    1. 1+$251.38
    2. 10+$228.13
    3. 25+$218.96
    4. 50+$191.63

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.