AmphenolMS27508E20A41SConector circular
Conn Circular SKT 41 POS Crimp ST Box Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 17.06 | |
| 36.52 | |
| 36.52 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27508E20A41S connector from Amphenol. It has a straight body orientation. Its shell size is 20-41. It has a receptacle type gender. This socket type connector has 41 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 36.52 mm tall and 36.52 mm deep. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

