AmphenolMS27508E18B32PBConector circular

Conn Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port

Use only the best subminiature cylindrical MS27508E18B32PB connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 18-32. It has a straight body orientation. This RCP connector has 32 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    12 semanas
    • Price: $245.98
    1. 1+$245.98
    2. 10+$183.18
    3. 25+$140.49
    4. 50+$84.29

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.