AmphenolMS27508E18A66SConector circular

Conn Circular SKT 66 POS Crimp ST Box Mount 66 Terminal 1 Port

The subminiature cylindrical MS27508E18A66S connector from Amphenol is the best way to connect any inputs you need for your application. It has a receptacle type gender. It has a straight body orientation. This socket type connector has 66 contacts that are plated with gold. Its shell size is 18-66. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.