AmphenolMS27508E12B8SAConector circular

Conn Circular SKT 8 POS Crimp ST Box Mount 8 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27508E12B8SA connector from Amphenol. It has a receptacle type gender. This socket type connector has 8 contacts that are plated with gold. Its shell size is 12-8. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 17.06 mm long, 26.18 mm tall and 26.18 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.