AmphenolMS27505E9F98PConector circular
Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 9-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 23.82 | |
| 23.82 |
Use only the best subminiature cylindrical MS27505E9F98P connector from Amphenol to create a solid connection for your cylindrical cable housing. Its shell size is 9-98. It has a receptacle type gender. This RCP connector has 3 contacts that are plated with gold. It has a straight body orientation. This product is 25.98 mm long, 23.82 mm tall and 23.82 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

