AmphenolMS27505E25F35BAConector circular

Conn Circular SKT 128 POS Crimp ST Box Mount 128 Terminal 1 Port

Use this subminiature cylindrical MS27505E25F35BA connector from Amphenol for your cylindrical cable housing connection needs. This socket type connector has 128 contacts that are plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-35. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 26 mm long, 46.02 mm tall and 46.02 mm deep.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.