AmphenolMS27505E23B35PBConector circular

Conn Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27505E23B35PB connector from Amphenol. It has a receptacle type gender. This RCP connector has 100 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 26 mm long, 42.87 mm tall and 42.87 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.