AmphenolMS27505E19F35SAConector circular
Conn Circular SKT 66 POS Crimp ST Box Mount 66 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| A | |
| 1 | |
| 66 | |
| 66 | |
| SKT | |
| Crimp | |
| 19-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 25.98 | |
| 36.52 | |
| 36.52 |
This input/output subminiature cylindrical MS27505E19F35SA connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 19-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 66 contacts that are plated with gold. This product is 25.98 mm long, 36.52 mm tall and 36.52 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

