AmphenolMS27505E17B99SAConector circular

Conn Circular SKT 23 POS Crimp ST Box Mount 23 Terminal 1 Port

Use only the best subminiature cylindrical MS27505E17B99SA connector from Amphenol to create a solid connection for your cylindrical cable housing. This socket type connector has 23 contacts that are plated with gold. It has a straight body orientation. It has a receptacle type gender. Its shell size is 17-99. This product is 25.98 mm long, 33.32 mm tall and 33.32 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.