GlenairMS27502F13CAccesorios del conector
Connector Accessories Receptacle Protective Cover Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Receptacle Protective Cover | |
| Connector Circular | |
| Straight | |
| 27.9 | |
| 20.8 |
Have some wires? This plug protective cover MS27502F13C connector accessory from Glenair is a must to make a good solid connection. It has a straight body orientation. This product is 20.8 mm long with a diameter of 27.9 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
