GlenairMS27501B11CMAccesorios del conector
Connector Accessories Plug Protective Cover Straight Aluminum Olive Drab Cadmium
| Not Compliant | |
| EAR99 | |
| Active | |
| MS27501B11CM | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Plug Protective Cover | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| -65 | |
| 175 | |
| 23.9 | |
| 22.9 |
This plug protective cover MS27501B11CM connector accessory from Glenair is the perfect mechanical device to make up the total connector assembly. It has a straight body orientation. This part has an operating temperature of -65 to 175 °C. This product is 22.9 mm long with a diameter of 23.9 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
