AmphenolMS27499E22F35SConector circular

Conn Circular SKT 100 POS Crimp ST Box Mount 100 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical MS27499E22F35S connector from Amphenol. Its shell size is 22-35. It has a straight body orientation. It has a receptacle type gender. This socket type connector has 100 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. This product is 16.91 mm long, 39.67 mm tall and 39.67 mm deep. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.