AmphenolMS27499E22B1PConector circular
Conn Circular PIN 100 POS Crimp ST Box Mount 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 100 | |
| 100 | |
| PIN | |
| Crimp | |
| 22-1 | |
| No | |
| Gold | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 16.91 | |
| 39.67 | |
| 39.67 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical MS27499E22B1P connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 100 contacts that are plated with gold. Its shell size is 22-1. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 16.91 mm long, 39.67 mm tall and 39.67 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

