AmphenolMS27484T8F35PDConector circular
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| D | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Crimp | |
| 8-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 18.64 | |
| 22.63 |
By using this subminiature cylindrical MS27484T8F35PD connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 8-35. It has a plug type gender. This PL connector has 6 contacts that are plated with gold. It has a straight body orientation. This product is 22.63 mm long with a diameter of 18.64 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
