AmphenolMS27484T20B2SAConector circular

Conn Circular SKT 65 POS Crimp ST Cable Mount 65 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27484T20B2SA connector from Amphenol. Its shell size is 20-2. It has a straight body orientation. It has a plug type gender. This socket type connector has 65 contacts that are plated with gold. This product is 22.63 mm long with a diameter of 38.1 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.