AmphenolMS27484T16F26SAConector circular

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Create a connection with your cylindrical cable housing using this subminiature cylindrical MS27484T16F26SA connector from Amphenol. It has a straight body orientation. It has a plug type gender. Its shell size is 16-26. This socket type connector has 26 contacts that are plated with gold. This product is 22.63 mm long with a diameter of 32.13 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.