AmphenolMS27474T24B2SAConector circular
Conn Circular SKT 100 POS Crimp ST Jam Nut 100 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 24-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 61.08 | |
| 22.5 | |
| 57.53 | |
| 57.53 |
Make a solid connection with this subminiature cylindrical MS27474T24B2SA connector from Amphenol. This socket type connector has 100 contacts that are plated with gold. Its shell size is 24-2. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.5 mm long, 57.53 mm tall and 57.53 mm deep with a diameter of 61.08 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

