AmphenolMS27474E10B99SBConector circular

Conn Circular SKT 7 POS Crimp ST Jam Nut 7 Terminal 1 Port

By using this subminiature cylindrical MS27474E10B99SB connector from Amphenol you can connect circular peripherals straight to your device. This socket type connector has 7 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 10-99. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 25.8 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.48 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.