AmphenolMS27474E10B5SConector circular
Conn Circular SKT 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Crimp | |
| 10-5 | |
| No | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.48 | |
| 25.8 | |
| 34.92 | |
| 34.92 |
The subminiature cylindrical MS27474E10B5S connector from Amphenol is the best way to connect any inputs you need for your application. This socket type connector has 5 contacts that are plated with gold. Its shell size is 10-5. It has a straight body orientation. It has a receptacle type gender. This product is 25.8 mm long, 34.92 mm tall and 34.92 mm deep with a diameter of 38.48 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
