AmphenolMS27473T24B35PCConector circular

Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port

Use only the best subminiature cylindrical MS27473T24B35PC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It has a plug type gender. Its shell size is 24-35. This PL connector has 128 contacts that are plated with gold. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 22.63 mm long with a diameter of 44.45 mm.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.