AmphenolMS27473T20B2SAConector circular
Conn Circular SKT 65 POS Crimp ST Cable Mount 65 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 65 | |
| 65 | |
| SKT | |
| Crimp | |
| 20-2 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 38.1 | |
| 22.63 |
This subminiature cylindrical MS27473T20B2SA connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 20-2. It has a straight body orientation. This socket type connector has 65 contacts that are plated with gold. It has a plug type gender. This product is 22.63 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

